text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF064BEUI-104I/SM

64MB 2.3V TO 3.6V SQI FLASH MEMO

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SQI
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 3ns
NOR Serial Type: Multi I/O, Quad
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Stock:
78
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
13,320
Factory Lead Time:
10 Weeks
Total
$3.47
USD
Quantity
Web Price
1
$3.47
20
$3.10
50
$3.00
150
$2.87
400+
$2.77
Product Variant Information section