text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,460

On Order: 0
Factory Stock:Factory Stock: 45,000
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.77
250 $2.72
500 $2.61
750 $2.55
1,500+ $2.45
Total:

$7.54

USD
Attributes
Attributes Table
Type Microprocessor Supervisor
No of Outputs Single
Threshold Voltage 2.63V
Supply Voltage-Max 5.5V
Reset Timeout 240ms
Output Type Open Drain
No. of Monitors 1
Supply Current-Max 30µA
Output Current 20mA
Power Dissipation 245mW
Watchdog Timers 1
Operating Temp Range -40°C to +125°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1