text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZS1J151P

EEH ZS Series 63 V 150 uF 10x16.5mm Low ESR Hybrid Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

Panasonic Industry has extended its range of conductive polymer hybrid capacitors with the addition of the new ZS series, which offers higher capacitance and double the ripple current capability. These improved specifications entail no sacrifice in operating lifetime: the new parts are rated for 4,000 hours’ endurance at 125°C.

APPLICATIONS
• Automotive systems
 – Powertrain
 – Body electronics
 – Electric power steering
 – Braking systems
 – ADAS

FEATURES
• Stable characteristics over temperature and frequency
• Operating-temperature range: -55°C to 125°C
• 4,000 hours endurance at 125°C
• ±20% capacitance tolerance
• 0.01CV or 3μA DC leakage current, which ever is greater
• AEC-Q200 qualified

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$292.50
USD
Quantity
Web Price
250
$1.17
500
$1.01
750
$1.00
1,000+
$0.995