text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,204

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.02
100 $1.50
250 $1.41
500 $1.35
750+ $1.31
Total:

$4.04

USD
Attributes
Attributes Table
Voltage Rating 125V
Rated Voltage (VAC) 125VAC
Response Characteristic Time Lag
Current Rating 2A
Resistance 0.0625Ω
Operating Temp Range -55°C to +125°C
Typical Melting I2T 8.2A
Dimension L  9.73mm x W  5.03mm
Features and Applications

The 0154002.DRT is a Fast-Acting OMNI-BLOK® Fuse and Holder Assembly.

OMNI-BLOK® offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses.

Features:

  • Easy fuse replacement
  • Miniature size
  • RoHS compliant and Halogen free
  • Very Fast-Acting and Time-Lag options available
  • Holder sized to fit a range of Nano2® type fuses
  • Low fuse temperature de-rating
  • Heat-resistance fuseholder,UL94 V-0
  • 260 °c reflow capable fuseholder