Manufacturer Part #
MMSD4148T1G
MMSD4148 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1808 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1000mV |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 425mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The MMSD4148T1 series switching diode is designed for high speed switching applications.
Features:
- SOD-123 Surface Mount Package
- High Breakdown Voltage
- Fast Speed Switching Time
- Available in 8 mm Tape and Reel
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
View the complete MMSD4148 series Switching Diode
Pricing Section
Stock:
2,021,537
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Web Price
1
$0.127
50
$0.0557
100
$0.0481
500
$0.0342
1,500+
$0.0271
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-123
Mounting Method:
Surface Mount