Manufacturer Part #
LDCL015MR
LDCL015 Series 150 mA Adjustable Surface Mount Voltage Regulator - SOT-23A-5
Product Specification Section
STMicroelectronics LDCL015MR - Product Specification
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
STMicroelectronics LDCL015MR - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.8V |
Input Voltage-Max: | 5.5V |
Output Voltage Range: | 0.8V to 5.5V |
Output Voltage Fixed: | 0.8V |
Dropout Voltage-Max: | 100mV |
Output Current-Max: | 150mA |
Tolerance (%): | ±3% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 160µA |
No. of Outputs: | 1 |
Output Noise: | 40V |
Load Regulation (%): | 0.003% |
Current - Limit: | 220mA |
Line Regulation (%): | 0.05% |
Package Style: | SOT-23A-5 |
Mounting Method: | Surface Mount |
Features & Applications
The LDCL015MR is a capless ultra low drop linear regulator with an output voltage of 0.8 V and an output current of 150 mA. It is available in surface mount SOT-23-5L package.
This device is stable with no input or output capacitor and is suitable for low power battery-powered applications which allows the reduction of board size. It also includes short-circuit constant current limiting and thermal protection.
Features:
- No input or output capacitor required
- Input voltage from 1.8 V to 5.5 V
- Very low drop: 50 mV at 100 mA load
- ± 2% output voltage accuracy
- Output voltage tolerance: ± 3%
- Low noise
- 150 mA guaranteed output current
- Available in fixed and adjustable output voltages, from 0.8 V in 100 mV steps
- Internal current and thermal limit
- Operating temperature range: - 40 °C to 125 °C
- SOT23 5-lead package
Applications:
- Space-sensitive applications
- Battery-powered equipment
- Cordless and mobile phones
- Industrial and medical equipment
- Portable equipment
View the available LDCL series of linear regulators
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.57
6,000
$0.555
9,000
$0.55
12,000
$0.545
15,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23A-5
Mounting Method:
Surface Mount