text.skipToContent text.skipToNavigation

Manufacturer Part #

0451003.MRL

451 Series Very Fast-Acting 125 V 3 A 6.10 x 2.69 mm NANO2® Ceramic Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 3A
Resistance: 0.0227Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 1.65A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
170
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$2.08
USD
Quantity
Web Price
1
$2.08
50
$1.74
100
$1.68
250
$1.61
500+
$1.56