Manufacturer Part #
207442-1
18 Position Male Pin Crimp Latch Lock Free Hanging Housing Plug
Product Specification Section
TE Connectivity 207442-1 - Product Specification
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
TE Connectivity 207442-1 - Technical Attributes
Attributes Table
No of Positions: | 18 |
No of Rows: | 3 |
Contact Termination: | Male/Pin Crimp |
Pitch: | 5 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Operating Temp Range: | -55°C to +130°C |
Voltage Rating: | 600V |
Current Rating: | 7.5A |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Thermoplastic |
Gender: | Female |
Type: | Plug |
Mating Type: | Latch Lock |
Color: | Red |
Insulation Resistance: | 100MΩ |
Mounting Method: | Panel Mount |
$Features & Applications
The 207442-1 is a 18 Position Solder Latch Lock Free Hanging plug Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.
These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.
Product Features:
- Product Type = Housing
- Connector Type = Housing
- Gender = Plug
- Keyed = No
- Mount = Free Hanging, Panel
- Mounting Ears = Without
- Mating Connector Lock = With
- PCB Mount Retention = Without
- Mating Connector Lock Type = Locking Latch
- Voltage (VAC) = 600
- Connector Configuration = Square Grid
- Number of Positions = 18
- Coaxial Socket = Without
- Centerline (mm [in]) = 5.00 [0.197]
- Jackscrew = Without
- 8/32 Insert = No
- Mating Alignment Type = Polarizing Tab
- Housing Material = Thermoplastic - GF
- Housing Color = Red
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$3.39
20
$3.39
50
$3.13
150
$3.02
400+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
275 per Bag
Mounting Method:
Panel Mount