text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9540NSTRLPBF

Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - D2PAK

Mfr. Name: Infineon
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 117mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 73nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 40ns
Rise Time: 64ns
Fall Time: 45ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Input Capacitance: 1450pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,600
Minimum Order:
800
Multiple Of:
800
13,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$552.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$0.69
1,600
$0.565
3,200
$0.555
4,000+
$0.55