text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 948

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.37
200 $0.265
750 $0.245
2,000 $0.23
7,500+ $0.215
Total:

$0.37

USD
Attributes
Attributes Table
No of Positions 5
Pitch 3.96 mm
Style/Orientation Straight Header/Plug
Termination Crimp
Operating Temp Range -25°C to +85°C
Voltage Rating 250V
Current Rating 10A
Contact Plating Tin
Material Polybutylene Terephthalate
No of Rows 1
Gender Male
Type Shrouded Header
Color Natural
Insulation Resistance 1000MΩ
Features and Applications

The B5P-VH-FB-B(LF)(SN) is a part of VH series 5 position 3.96 mm pitch Wire to Board Locking Header Crimp style Connector.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 3.96 mm 
  • Current rating: 10 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M Ω

View the Complete VH Series Connectors