text.skipToContent text.skipToNavigation

Manufacturer Part #

BM30B-SRDS-A-G-TF(LF)(SN)

SHD Series 30 Circuits 1 mm Pitch Boss Top Entry Shrouded Header

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications

The BM30B-SRDS-A-G-TF(LF)(SN) is a part of SHD Series 30 Circuits 1 mm Pitch Ultra-compact, double-row Design Boss Top Entry Shrouded Header crimp style connector.

Features:

  • Ultra-compact, Low profile design
  • Anti-misinsertion feature
  • Receptacles withprotrusions
  • Header designed for vacumm pick and lace robotics

Product Specifications:

  • Pitch: 1.25 mm 
  • Current rating: 1.0 A
  • Voltage rating: 50 V 
  • PC board mounting direction: Top entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 MΩ

View the Complete Family of BM30B Connectors

Pricing Section
Stock:
0
Minimum Order:
1,250
Multiple Of:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,500.00
USD
Quantity
Web Price
1,250+
$1.20
Product Variant Information section