text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 66,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.064
6,000 $0.052
15,000+ $0.0509
Total:

$192.00

USD
Attributes
Attributes Table
Type Silicon Epitaxial Planar
Configuration Dual
Reverse Current-Max 1µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 85V
Reverse Recovery Time-Max 4ns
Power Dissipation 300mW
Diode Capacitance-Max 1.5pF
Average Forward Current-Max 450mA
Peak Current-Max 4A
Operating Temp Range -55°C to +150°C
Features and Applications

The BAV99T116 is a Part of BAV99 Series 85 V 450 mA Surface mount Ultra High-Speed Switching Diode available in SOT-23 Package.

Feature:

  • Small surface mounting type(SSD3)
  • High speed (trr=1.5 ns Typ)
  • Four types of circuit configurations are available

Applications:

  • Ultra high speed switching