text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 833,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.185
50 $0.107
100 $0.097
250 $0.085
500+ $0.07
Total:

$0.18

USD
Attributes
Attributes Table
Series WX
Type V-Chip
Capacitance 100µF
Tolerance (%) ±20%
Rated Voltage 25V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 110mA
Operating Temp-Max 85°C
Dimension L  5.4mm x D  8mm