text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 67,164

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.33
100 $0.205
250 $0.189
500 $0.176
1,500+ $0.158
Total:

$0.66

USD
Attributes
Attributes Table
Voltage Rating 60V
Hold Current [Ih] 0.1A
Trip Current 0.2A
Operating Temp Range -40°C to +85°C
Dimension T  3mm x D  7.4mm
Features and Applications

The RXEF010-2 is a radial polyswitch resettable fuse, 60 V, 0.1 A rated current. It is compatible with high-volume electronics assembly.

Features:

  • low hold current
  • Fast time-to-trip
  • Low resistance
  • More design flexibility

Applications:

  • Satellite video receivers
  • Industrial controls and transformers
  • Computer motherboards and modems
  • USB hub, ports and peripherals
  • CD-ROMs, Printers and game machines
  • Battery packs, phones and fax machines
  • Analog and digital line cards