text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,095

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.155
250 $0.124
750 $0.119
1,500 $0.116
4,000+ $0.111
Total:

$0.16

USD
Attributes
Attributes Table
No of Positions 2
No of Rows 1
Contact Termination Female/Socket Crimp
Pitch 3 mm
Style/Orientation Free Hanging Receptacle
Termination Crimp
Operating Temp Range -40°C to +105°C
Voltage Rating 300V
Current Rating 5A
Contact Material Phosphor Bronze
Contact Plating Tin
Material Nylon
Gender Female
Type Receptacle
Mating Type Latch Lock
Color Black
Insulation Resistance 1000MΩ
Features and Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from  –40°C to -105°C.

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconnect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Micro Mate-N-Lok 3 is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm centerline. Offered in both single and dual row configurations the Micro Mate-N-Lok 3 is well suited for a variety of industries such as appliance, instrumentation and home equipment.

1445022-2 is a Softshell Receptacle Housing with 2 (socket/female) contact positions single row housed in a plastic body

The 1445022-2 comes without contacts. See Accessories for Contact options.

Mating options can also be found in the Related Products Tab