text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-521MUWT86

SML-521 Series Green/Red 0605 Diffused 16/63 mcd 2.2/1.9 V Surface Mount LED

Mfr. Name: ROHM
Standard Pkg:
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2.2V/1.9V
Forward (Drive) Current: 25mA/20mA
Intensity: 16mcd/63mcd
Wavelength: 575nm/625nm
Rated Power: 70*50mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-521MUWT86 is a high brightness yellowish green color visual, SMT chip LED with reflector. It has a 140° viewing angle with white tinted diffused lens.

Features:

  • Original device technology enables high brightness and high reliability
  • High reliability due to the wide operation
  • Temperature(-40℃ to +100℃) (SML-512(A) Series)

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$728.00
USD
Quantity
Web Price
4,000
$0.182
8,000
$0.148
12,000
$0.147
16,000+
$0.146