text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5011YM

MIC5011 Series 20 mA 32 V Minimum Parts High or Low-Side MOSFET Driver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 20mA
Supply Voltage-Max: 32V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC5011YM is the “minimum parts count” member of the Micrel MIC501X driver family. These ICs are designed to drive the gate of an N-channel power MOSFET above the supply rail in high-side power switch applications. The 8-pin MIC5011 is extremely easy to use, requiring only a power FET and nominal supply decoupling to implement either a high- or low-side switch.

The MIC5011 charges a 1 nF load in 60 µs typical with no external components. Faster switching is achieved by adding two 1 nF charge pump capacitors. Operation down to 4.75 V allows the MIC5011 to drive standard MOSFETs in 5 V low-side applications by boosting the gate voltage above the logic supply. In addition, multiple paralleled MOSFETs can be driven by a single MIC5011 for ultra-high current applications. Other members of the Micrel driver family include the MIC5012 dual driver and MIC5013 protected 8-pin driver. For new designs, Micrel recommends the pin-compatible MIC5014 MOSFET driver.

Key Features:

  • 4.75 V to 32 V operation.
  • Less than 1 µA standby current in the “off” state.
  • Internal charge pump to drive the gate of an N-channel power FET above supply.
  • Available in small outline SOIC packages.
  • Internal zener clamp for gate protection.
  • Minimum external parts count.
  • Can be used to boost drive to low-side power FETs.
  • operating on logic supplies.
  • 25 µs typical turn-on time with optional external capacitors.
  • Implements high- or low-side drivers.

Applications:

  • Lamp drivers.
  • Relay and solenoid drivers.
  • Heater switching.
  • Power bus switching
Pricing Section
Stock:
65
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
570
Factory Lead Time:
8 Weeks
Total
$2.61
USD
Quantity
Web Price
1
$2.61
25
$2.17
100+
$1.98
Product Variant Information section