text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908MR32CFUE

M68HC08 Series 32 KB Flash 768 B RAM 8 MHz 8-Bit Microcontroller - QFP-64

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Flash Size (Bytes): 32kB
RAM Size: 768B
Speed: 8MHz
No of I/O Lines: 37
Supply Voltage: 4.5V to 5.5V
Package Style:  QFP-64
Mounting Method: Surface Mount
Features & Applications

The MC908MR32CFUE is an 8 bit Microcontroller. This M68HC08 Family is based on the customer-specific integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and packages.

Features:

  • High-performance M68HC08 architecture
  • Fully upward-compatible object code with M6805, M146805, and M68HC05 Families
  • 8-MHz internal bus frequency
  • On-chip programming firmware for use with host personal computer
  • FLASH data security(1)
  • 768 bytes of on-chip random-access memory (RAM)
  • 12-bit, 6-channel center-aligned or edge-aligned pulse-width modulator
  • Clock generator module (CGM)
Pricing Section
Stock:
1,476
Minimum Order:
1
Multiple Of:
1
3,408
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$15.98
USD
Quantity
Web Price
1
$15.98
4
$14.76
15
$13.69
25
$13.30
50+
$12.78
Product Variant Information section