text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

HCPL2631SD

DIP8 SMT Dual Channel High Speed 10 MB/s Logic Gate Optocoupler

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications
The HCPL2631SD is a dual-channel high speed optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor.

A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480 V working voltage compared to industry standard of 220 V.

Features:

  • High speed - 1 MBit/s
  • Superior CMR - 10 kV/µs
  • Dual-channelHCPL-2530/HCPL-2531
  • Double working voltage - 480 V RMS
  • CTR guaranteed 0-70°C
  • UL recognized (File #E90700)

Applications:

  • Line receivers
  • Pulse transformer replacement
  • Output interface to CMOS-LSTTL-TTL
  • Wide bandwidth analog coupling

View the complete HCPL series of Optocouplers

Pricing Section
Stock:
4,226
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.50
USD
Quantity
Web Price
1
$3.50
50
$2.92
100
$2.83
250
$2.71
500+
$2.63