text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10H125PG

MC10H125 Series 5.25 V Through Hole Quad MECL−to−TTL Translator - PDIP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1649
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Input Type: MECL
Output Type: TTL
Supply Voltage: 4.75V to 5.25V
Package Style:  PDIP-16
Mounting Method: Through Hole
Features and Applications

The MC10H125 is a quad translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K™ family part, with 100% improvement in propagation delay, and no increase in power−supply current. Outputs of unused translators will go to low state when their inputs are left open.

Key Features:

  • Propagation Delay, 2.5 ns Typical
  • Voltage Compensated
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • MECL 10K Compatible
  • Pb−Free Packages are Available

Learn more about the MC10H12x Family of Translators

Pricing Section
Stock
24
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$6.74
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.74
15
$6.47
40
$6.31
100
$6.17
250+
$6.03
Product Variant Information section