text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA12.TBT

LOCAP, 12V, 300W, UNI, 7" RL

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 24V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
162
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.00
USD
Quantity
Web Price
1
$4.00
25
$3.11
50
$2.95
100
$2.79
250+
$2.60