text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA15.TBT

LCDA Series 30 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 30V
Breakdown Voltage-Max: 16.7V
Standoff Voltage: 15V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,374
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.71
USD
Quantity
Web Price
1
$4.71
25
$3.67
50
$3.47
100
$3.29
250+
$3.06