text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA160ADA471MHA0G

MVA Series 470 uF 16 V 20 % Surface Mount Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 280mA
Operating Temp-Max: 85°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
278
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.79
USD
Quantity
Web Price
1
$0.785
25
$0.58
50
$0.545
100
$0.51
250+
$0.47