text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10H125FNG

MC10H125 Series 5 V Surface Mount Quad MECL−to−TTL Translator - PLLC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Input Type: MECL
Output Type: TTL
Supply Voltage: 4.75V to 5.25V
Package Style:  PLLC-20
Mounting Method: Surface Mount
Features and Applications

The MC10H125FNG is a quad translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems, available in a PLLC-20 package.

Features:

  • Propagation Delay, 2.5 ns Typical
  • Voltage Compensated
  • Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
  • MECL 10K Compatible
  • Pb−Free Packages are Available

View the List of available MC10H125 Series of Translators

Pricing Section
Stock
46
Minimum Order:
46
Multiple Of:
46
On Order:
0
Factory Stock:Factory Stock:
828
Factory Lead Time:
4 Weeks
Total
$292.56
USD
Quantity
Web Price
46
$6.36
92
$6.25
138
$6.19
184
$6.14
230+
$6.11
Product Variant Information section