text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 305

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.14
200 $0.94
750 $0.895
1,500 $0.875
3,750+ $0.845
Total:

$1.14

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 150V
Drain-Source On Resistance-Max 0.045Ω
Rated Power Dissipation 3.1W
Qg Gate Charge 72nC
Gate-Source Voltage-Max [Vgss] 30V
Drain Current 41A
Turn-on Delay Time 16ns
Turn-off Delay Time 25ns
Rise Time 63ns
Fall Time 14ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 5.5V
Input Capacitance 2520pF