text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 146

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.84
40 $0.78
150 $0.765
400 $0.75
1,500+ $0.73
Total:

$0.84

USD
Attributes
Attributes Table
Type Euro Style
No of Poles 10
Termination Screw
Style Pluggable
Features and Applications

The  931-SLS/10 is a Part of 931 Series 10 Position 3.5 mm Pin Strip Connector for Printed Circuit Board. Its operting temperature ranges from 200 °C to -40 °C 

Features:

  • Center to Center Spacing: 3.500 mm (0.138 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)

Application:

  • This can be plugged with the 930-FL (-DS) or 938-FL (-DS). Entry of the pin can be on top side or on the bottom of these plugs. You can stack the plug on top of each other when used with extra long pins on the 931-SLS strips. You can choose your pin length depending on the insertion forces or extraction forces required.