text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222AWT1G

MMBT Series 40 V 600 mA 150 mW SMT General Purpose Transistor - SC-70-3

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MMBT2222AWT1G is a NPN Silicon General Purpose Transistor,designed for general purpose amplifier  applications.

It is housed in the SC-70 package, which is designed for low power surface mount applications.

Features:

  • Low rDS(on) provides higher efficiency and extends battery life
  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements
Pricing Section
Stock:
33,833
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.14
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.137
50
$0.0597
100
$0.0515
500
$0.0366
1,500+
$0.0289