text.skipToContent text.skipToNavigation

Manufacturer Part #

CM13032768DZFT

CM130 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 0.1µW
Q Value: 40000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  6.9mm x W  1.4mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
75,000
Minimum Order:
3,000
Multiple Of:
3,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$660.00
USD
Quantity
Web Price
3,000+
$0.22