text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,074,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
250 $0.0207
500 $0.017
750 $0.0152
1,500+ $0.0125
Total:

$0.20

USD
Attributes
Attributes Table
Type Switching
Polarity NPN
CE Voltage-Max 40V
Collector Current Max 200mA
Power Dissipation-Tot 250mW
Collector - Base Voltage 60V
Collector - Emitter Saturation Voltage 300V
Emitter - Base Voltage 6V
DC Current Gain-Min 30
Configuration Single
Frequency - Transition 300MHz
Collector - Current Cutoff 50nA
Operating Temp Range -65°C to +150°C
Rise Time 35ns
Fall Time 50ns
Noise Figure 5dB
Input Capacitance 8pF
Moisture Sensitivity Level 1