Product Variant Information section
Available Packages
Package Qty:
10,000
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.265 |
500 | $0.0776 |
1,500 | $0.0639 |
2,500 | $0.0584 |
5,000+ | $0.0516 |
Attributes
Attributes Table
Fet Type | N-Ch |
Drain-to-Source Voltage [Vdss] | 50V |
Drain-Source On Resistance-Max | 3.5Ω |
Rated Power Dissipation | 225|mW |
Features and Applications
The BSS138LT3G is a part of BSS138L series power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.
Features:
- Low Threshold Voltage (VGS(th): 0.5 V−1.5 V) Makes it Ideal for Low Voltage Applications
- Miniature SOT−23 Surface Mount Package Saves Board Space
- Pb−Free Packages are Available
Applications:
- DC−DC converters
- Computers
- Printers
- PCMCIA cards
- Cellular
- Cordless telephones
View the available BSS138L series of power MOSFET