text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.013
Total:

$39.00

USD
Attributes
Attributes Table
Type Silicon Epitaxial Planar
Reverse Current-Max 50µA
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 400mW
Diode Capacitance-Max 4pF
Average Forward Current-Max 150mA
Peak Current-Max 2A
Operating Temp Range -65°C to +150°C
Features and Applications

The 1N4148W is a 2 A 100 V 400 mW Surface Mount Fast Switching Diode available in SOD-123 Package. It has an storage temperature ranging between -65 to 150°C.

Features:

  • SOD-123 package
  • Fast switching
  • These diodes are also available in other case style including the DO-35 case with the type designation 1N4148, the MiniMELF case with the type designation LL4148 and the MicroMELF case with the type designation MCL4148