text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS29EE010-70-4C-NHE

GLS29EE Series 1 Mbit (128 K x 8) 5 V 70 ns Page-Write Flash EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code: 1123
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128k x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications
GLS29EE010 is a 128 K x 8 CMOS Page-Write EEPROMs with high-performance CMOS Super Flash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The GLS29EE010 writes with a single power supplyand Internal Erase/Program is transparent to the user and conforms to JEDEC standard pinouts for byte-wide memories.

Features:

  • Single Voltage Read and Write Operations
    • 4.5-5.5 V for GLS29EE010
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption
    • Current: 20 mA (typical) for 5 V and
    • 10Active  mA (typical) for 2.7 V
  • Standby Current: 10 μA (typical)
  • Fast Page-Write Operation
    • 128 Bytes per Page, 1024 Pages
    • Page-Write Cycle: 5 ms (typical)
    • Complete Memory Rewrite: 5 sec (typical)
  • Effective Byte-Write Cycle Time: 39 μs (typical)
  • Fast Read Access Time
    • 4.5-5.5 V operation: 70 and 90 ns
    • 2.7-3.6 V operation: 150 and 200 ns
  • Latched Address and Data
  • Automatic Write Timing
  • End of Write Detection
  • Hardware and Software Data Protection
  • Product Identification can be accessed via Software Operation
  • TTL I/O Compatibility
  • JEDEC Standard
Pricing Section
Global Stock:
7,049
USA:
3,099
Germany (Online Only):
3,950
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.95
USD
Quantity
Web Price
1
$1.95
30
$1.74
100
$1.67
250
$1.62
750+
$1.56
Product Variant Information section