text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EF120T025A00

300 W 26 to 55 V Input 12 V Output 25 A Full V-I Chip VTM Current Multiplier

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 12V
Output Power: 300W
Output Current: 25A
Dimensions: Full-Chip (32.5 x 22.0 x 6.73 mm)
Features & Applications

The VTM48EF120T025A00 is a V•I ChipTM current multiplier it has high efficiency (>96%) Sine Amplitude ConverterTM (SACTM) operating from a 26 to 55 Vdc primary bus to deliver an isolated output. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the K factor of the VTM48EF120T025A00 is 1/4, the capacitance value can be reduced by a factor of 16, resulting in savings of board area, materials and total system cost.

The VTM48EF120T025A00 is provided in a V•I Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded V•I Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the VTM48EF120T025A00 increases overall system efficiency and lowers operating costs compared to conventional approaches.

Features:

  • 48 Vdc to 12 Vdc 25 A current multiplier
    • Operating from standard 48 V or 24 V PRMTM regulators
  • High efficiency (>96%) reduces system power consumption
  • High density (85 A/in³ )
  • “Full Chip” V•I Chip package enables surface mount, low impedance interconnect to system board
  • Contains built-in protection features:
    • Overvoltage Lockout
    • Overcurrent
    • Short Circuit
    • Overtemperature
  • Provides enable / disable control, internal temperature monitoring
  • ZVS / ZCS resonant Sine Amplitude Converter topology
  • Less than 50 ºC temperature rise at full load in typical applications

Applications:

  • High End Computing Systems
  • Automated Test Equipment
  • High Density Power Supplies
  • Communications Systems

View the Complete family of VTM48E Current Multiplier

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$59.02
USD
Quantity
Web Price
1
$59.02
4
$55.36
20
$51.39
40
$49.77
125+
$47.22
Product Variant Information section