text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776228-1

AMPSEAL 23 Position Three Row 0.157 inch Right Angle Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 23
Pitch: 4 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Black
Mounting Method: PCB Mount
Features & Applications

The 1-776228-1 is a AMPSEAL 23 Position Three Row 4.0 mm Right Angle Header.

The AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble. We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Product Specifications:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Header
  • Mount Angle = Vertical
  • Mount = Panel
  • PCB Mount Alignment = Without
  • PCB Mount Retention = With
  • Mating Retention Type = Latching
  • Termination Method = Solder
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 23
  • Mating Retention = With
  • PCB Mount Retention Type = Retention Leg(s)
  • Fluid Type = Water
  • Contact Type = Pin
  • Contact Layout = Staggered
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Material = Gold
  • Contact Size = 1.3 mm
  • Contact Base Material = Brass

View the Complete Series of AMPSEAL Headers

Pricing Section
Stock:
3,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
5-10 Days
Total
$13.26
USD
Quantity
Web Price
1
$13.26
5
$12.20
20
$11.36
30
$11.12
75+
$10.61
Product Variant Information section