text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 2,500
Quantity Web Price
1 $0.145
50 $0.135
100 $0.125
250 $0.117
500+ $0.108
Total:

$0.14

USD
Attributes
Attributes Table
Logic Circuit Register
Family A/HC/T/U
No of Functions / Channels 1
Output Characteristics 3-ST
Supply Voltage-Nom 2V to 6V
Power Dissipation 500mW
Propagation Delay 16ns
Operating Temperature -40°C to +125°C
Capacitance 3.5pF
No of Inputs 1
No of Outputs Nine
High Level Output Current -7.8mA
Low Level Output Current 7.8mA
No of Pins 16
Quiescent Current 160µA
Moisture Sensitivity Level 1
Features and Applications

The 74HC595D,118 is a Part of 74HC595 Series 6 V, 3-State 8-Bit Serial-In Serial or Parallel-Out Shift Register. It is available in SOIC-16 Package.

It is a high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7A.

Features:

  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from 40 °C to +85 °C and from 40 °C to +125 °C

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register