text.skipToContent text.skipToNavigation

Manufacturer Part #

LDCL015MR

LDCL015 Series 150 mA Adjustable Surface Mount Voltage Regulator - SOT-23A-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 5.5V
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Tolerance (%): ±3%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 160µA
No. of Outputs: 1
Output Noise: 40V
Load Regulation (%): 0.003%
Current - Limit: 220mA
Line Regulation (%): 0.05%
Package Style:  SOT-23A-5
Mounting Method: Surface Mount
Features & Applications
The LDCL015MR is a capless ultra low drop linear regulator with an output voltage of 0.8 V and an output current of 150 mA. It is available in surface mount SOT-23-5L package.

This device is stable with no input or output capacitor and is suitable for low power battery-powered applications which allows the reduction of board size. It also includes short-circuit constant current limiting and thermal protection.

Features:

  • No input or output capacitor required
  • Input voltage from 1.8 V to 5.5 V
  • Very low drop: 50 mV at 100 mA load
  • ± 2% output voltage accuracy
  • Output voltage tolerance: ± 3%
  • Low noise
  • 150 mA guaranteed output current
  • Available in fixed and adjustable output voltages, from 0.8 V in 100 mV steps
  • Internal current and thermal limit
  • Operating temperature range: - 40 °C to 125 °C
  • SOT23 5-lead package

Applications:

  • Space-sensitive applications
  • Battery-powered equipment
  • Cordless and mobile phones
  • Industrial and medical equipment
  • Portable equipment

View the available LDCL series of linear regulators

Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,010.00
USD
Quantity
Web Price
3,000
$0.67
6,000
$0.545
9,000
$0.54
12,000+
$0.535
Product Variant Information section