Manufacturer Part #
MBRS190T3G
MBRS190 Series 1 A 90 V Schottky Barrier Rectifier
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1948 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 90V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.75V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The MBRS190T3G is a part of MBRS190 series schottky barrier rectifier. It has a storage temperature ranging from -55°C to +175°C and its available in DO-214AA package.
The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifier's state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact.
Features:
- Small Compact Surface Mountable Package with J-Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- High Blocking Voltage − 100 Volts
- 175°C Operating Junction Temperature
- Guardring for Stress Protection
- AEC−Q101 Qualified and PPAP Capable
- SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb−Free
Pricing Section
Stock:
25,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1
$0.28
50
$0.215
100
$0.205
250
$0.191
500+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount