text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,009

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.137
500 $0.0355
1,500 $0.0283
2,500 $0.0255
5,000+ $0.0221
Total:

$0.27

USD
Attributes
Attributes Table
Type Silicon Epitaxial Planar
Configuration Single
Reverse Current-Max 50µA
Forward Voltage 1000mV
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 8ns
Power Dissipation 500mW
Diode Capacitance-Max 4pF
Average Forward Current-Max 150mA
Peak Current-Max 2A
Operating Temp Range -65°C to +175°C