text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0652
4,000+ $0.0632
Total:

$130.40

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 3.5V
Forward (Drive) Current 20mA
Intensity 360mcd
Viewing Angle 130°
Wavelength 535nm
Rated Power 95mW
Operating Temp Range -40°C to +85°C
Storage Temperatue Range -40°C to +90°C
Dimension H  1.1mm x L  3.2mm x W  1.6mm