text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1V471MNQ1MS

CD Series 470 uF 35 V 105°C Ø12.5 x 13.5mm SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.1A
Impedance: 80mΩ
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Pricing Section
Stock:
200
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$198.00
USD
Quantity
Web Price
200
$0.99
400
$0.68
600
$0.66
1,000+
$0.64