text.skipToContent text.skipToNavigation

Manufacturer Part #

VTM48EF012T130A01

Full V-I Chip 178 W 40 Vin 1 Vout 130 A VTM Current Multiplier Surface Mount

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 1V
Output Power: 178W
Output Current: 130A
Dimensions: Full-Chip (32.5 x 22.0 x 6.73 mm)
Mounting Method: Surface Mount
Features & Applications

The VTM48EF012T130A01 is a V-I Chip current multiplier. It is a high efficiency (> 94 %) Sine
Amplitude Converter (SAC) operating from a 26 to 55 Vdc primary bus to deliver an isolated output. 

The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. It increases overall system efficiency and lowers operating costs compared to conventional approaches.

Features:

  • High frequency ZVS / ZCS Sine Amplitude Converter™ (SAC™) 
  • High efficiency, up to 91.5% 
  • High density, up to 443 A/in³ 
  • Up to 130 A in a 1.1 in² package 
  • Low AC impedance: bulk capacitance elimination  
  • Low noise: no output filtering required 
  • Contains built-in protection features 
  • Provides enable / disable control, internal temperature monitoring, current monitoring 
  • Pick & place / SMD compatible 
  • Mix and match full and half-chip products 

Applications:

  • High End Computing Systems
  • Automated Test Equipment
  • High Density Power Supplies
  • Communications Systems

View the Available Chip Current Multipliers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$86.55
USD
Quantity
Web Price
1
$86.55
4
$80.93
15
$75.91
40
$72.38
100+
$69.24
Product Variant Information section