text.skipToContent text.skipToNavigation

Manufacturer Part #

YRDKRL78G14

RL78G14 Integrated Debugger / Wi-Fi Radio Microcontroller Board

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: RL78 Series
Features & Applications

The YRDKRL78G14(RDK) is an Evaluation and demonstration tool for RL78 low-power microcontrollers, provides the user with a powerful debug and demonstration platform targeted at common applications.

The set of human/machine interfaces are tightly integrated with the features of the RL78 and the software demonstration programs providing the user with an accessible platform to rapidly evaluate and customize.

Features & Applications:

  • Audio
    • Stereo audio driver connected to the PWM and DAC interfaces
    • Amplified on-board speaker and external Stereo audio jack.
    • On-board MEMS microphone to demonstrate sampling and recording capabilities (ADI)
    • Volume Control Potentiometer, connected to ADC input.
  • User Interface
    • OKAYA Graphical LCD
    • E Ink Corporation Display
    • User pushbutton switches and a reset switch.
    • 12 on-board LEDs (LED Wheel pattern)
  • Communications
    • On-board Wi-Fi 802.11b Module from GainSpan Corporation
    • RS-232 Interface
    • I2C, SPI with Debug through the Beagle connector from Total Phase
    • Application Header to support several external Wi-Fi modules.
    • PMOD connections to support a variety of generic PMOD devices Memory Storage
  • Micro SD card slot
  • 512KB serial EEPROM

     

     

     

     

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$109.29
USD
Quantity
Web Price
1+
$109.29
Product Variant Information section