text.skipToContent text.skipToNavigation

Manufacturer Part #

ECP-U1C684MA5

ECPU Series 16 V 0.68 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.68µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +85°C
Height - Max: 1.6mm
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$640.00
USD
Quantity
Web Price
2,000
$0.32
4,000+
$0.255
Product Variant Information section