Manufacturer Part #
PI3111-00-HVMZ
Cool-Power 28 Vin 15 Vout 3.33 A M-Grade ZVS Isolated DC - DC Converter
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
03/05/2021 Details and Download
Discontinuation
02/25/2021 Details and Download
End of Life for PI31x High Density, Isolated DC/DC ConvertersReason for the change: Due to an obsolete internal component the PI31xx Series will be discontinued.Last time buy date : September 1, 2021 *Please note: PI3101-00-HVIZ stock has already been depleted therefore this part is not available for last time buy. Last time ship date : March 1, 2022
Part Status:
Obsolete
Obsolete
Technical Attributes
Attributes Table
Topology: | Isolated |
Input Voltage: | 16V to 50V |
Output Current-Max: | 3.33A |
Output Voltage Range: | 15V |
Switching Frequency-Max: | 900kHz |
Operating Temp Range: | -55°C to +125°C |
Efficiency: | 89% |
No. of Outputs: | 1 |
Quiescent Current: | 2mA |
Storage Temperature Range: | -65°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$129.76
4
$119.90
15
$111.19
25
$108.00
50+
$103.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount