text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL3225T2R2M

BRL Series 1210 2.2 uH ±20% 1.6 A 75 mOhm Wirewound Chip Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 78mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  1.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$194.20
USD
Quantity
Web Price
2,000
$0.0971
4,000
$0.0807
8,000
$0.0795
10,000
$0.0791
30,000+
$0.0772
Product Variant Information section