text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101AWS-7-F

SD101AWS Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-323

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 0.41V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The SD101AWS-7-F is a part of SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-323 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse Recovery Time
  • Low Capacitance
  • Ultra-small Surface Mount Package
  • Lead Free/RoHS Compliant Version (Note 1)
  • “Green” Device
Pricing Section
Stock:
22,790
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
5-10 Days
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.107
50
$0.0913
100
$0.0889
500
$0.0834
1,500+
$0.0799