text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGMFI003

S25FL256S Series 256 Mb (32M x 8) 3.6 V SMT SPI Flash Memory - SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,900
Minimum Order:
1,450
Multiple Of:
1,450
11,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,683.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,450+
$2.54
Product Variant Information section