text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,128

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0694
50 $0.0485
100 $0.0455
250 $0.0418
500+ $0.0392
Total:

$0.14

USD
Attributes
Attributes Table
Resistance 4.7kΩ
Rated Power 1W
Tolerance (%) ±5%
Temp Coefficient ±350ppm/°C
Technology Metal Oxide Film
Working Voltage-Nom 350V
Operating Temp Range 70°C to 235°C
Dimension L  12mm x D  5mm
Height - Max 5mm
Dielectric Withstanding Voltage 350V
No. of Terminations 2
Overload Voltage - Max 600V