Manufacturer Part #
SR99S01VBNN04G7
SR99S01VBNN04G7 1 Position Eurostyle AWG 24-16 Red Spring Clamp Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT SR99S01VBNN04G7 - Product Specification
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
METZ CONNECT SR99S01VBNN04G7 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 1 |
| Wire Gauge: | AWG 24-16 |
| Termination: | Spring Clamp |
| Style: | Eurostyle |
| Mounting Method: | PCB Mount |
Features & Applications
METZ CONNECT’s SM99 and SR99 are spring-clamp terminal blocks which have a compact footprint, and accept wire sizes up to 16 AWG.
APPLICATIONS
• Consumer devices
• Lighting
• Heating, ventilation and air-conditioning units
• Security systems
• Industrial equipment
FEATURES
• 90° connection angle
• Single wire size range: 24 AWG to 16 AWG
• 9A nominal current
• Color variants for finger latch
• IP20 ingress rating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
750
$0.335
1,500
$0.33
3,000
$0.325
3,750+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
PCB Mount