text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA475M020R1800

TPS Series 4.7 uF ±20% 20 V SMT Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.8Ω
Leakage Current: 0.9µA
Dissipation Factor: 6%
Ripple Current: 204mA
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$332.00
USD
Quantity
Web Price
2,000+
$0.166
Product Variant Information section